345-134-556-858

Heilind Number:EDA345-134-556-858
Manufacturer:EDAC
Manufacturer Number:345-134-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-556-858

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in green PCBs, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that guarantees durability and safety. With two rows of 134 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures efficient power transmission at an amperage of 3A. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your PCB connectivity with this reliable connector.