345-134-558-201

Heilind Number:EDA345-134-558-201
Manufacturer:EDAC
Manufacturer Number:345-134-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-558-201

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board to Board PCB Connector. Boasting a sleek green design, it features 134 positions across two rows, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB integration. Designed for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.