345-134-558-208

Heilind Number:EDA345-134-558-208
Manufacturer:EDAC
Manufacturer Number:345-134-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-558-208

Detailed Description

Enhance connectivity within electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 134 positions with a 0.1-inch pitch and a durable housing crafted from UL 94V-0 Thermoplastic Polyester for reliable operation in various environments. The connector boasts a right-angle mount orientation, making it ideal for space-saving installations. Its copper alloy contact material ensures efficient signal transmission, while an amperage rating of 3A guarantees stable power delivery. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in a wide range of applications, from consumer electronics to industrial machinery. Trust in its robust construction and precise engineering for seamless board-to-board connections.