345-134-558-212

Heilind Number:EDA345-134-558-212
Manufacturer:EDAC
Manufacturer Number:345-134-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-558-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission with an amperage rating of 3A. Its copper alloy contacts and 2-row design with 134 positions offer seamless data transfer, while the .1-inch pitch and .2-inch row spacing provide efficient signal routing. Engineered for versatility, it's ideal for right-angle mounting, catering to various PCB configurations. With an operating temperature range of -40 to 105°C, this connector guarantees robust performance even in harsh environments. Elevate your connectivity solutions with this essential component.