345-134-558-502

Heilind Number:EDA345-134-558-502
Manufacturer:EDAC
Manufacturer Number:345-134-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and a row spacing of .2 inches, this connector offers a total of 134 positions for optimal signal transmission. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures suitability for a variety of environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.