345-134-558-503

Heilind Number:EDA345-134-558-503
Manufacturer:EDAC
Manufacturer Number:345-134-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-558-503

Detailed Description

Enhance connectivity within your electronic devices with this robust Board-to-Board PCB Connector. Boasting a vibrant Green hue, this connector offers a striking visual element while ensuring efficient power transfer at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in high-temperature environments ranging from -40 to 105 °C. With two rows and a total of 134 positions, this connector facilitates seamless data transmission. The Copper Alloy contact material and a pitch of .1 in provide reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Ideal for a variety of applications, this connector is a must-have in your electronic components collection.