345-134-558-507

Heilind Number:EDA345-134-558-507
Manufacturer:EDAC
Manufacturer Number:345-134-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-558-507

Detailed Description

Enhance connectivity in your devices with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3A. Its copper alloy contact material guarantees efficient signal transfer across 134 positions, organized in two rows with a pitch of .1 inch. The right-angle mount orientation and compact design make it ideal for tight spaces, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your PCB connections with this versatile connector, a must-have for any electronic project.