345-134-558-512

Heilind Number:EDA345-134-558-512
Manufacturer:EDAC
Manufacturer Number:345-134-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-558-512

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this component boasts a high amperage of 3A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in demanding environments. With two rows and a pitch of .1 inches, it offers efficient signal transfer, while the copper alloy contact material ensures optimal conductivity. Featuring 134 positions, this connector accommodates multiple connections with ease. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component.