345-134-558-588

Heilind Number:EDA345-134-558-588
Manufacturer:EDAC
Manufacturer Number:345-134-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-558-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with green color accents, this connector is not only aesthetically pleasing but also reliable, with a durable UL 94V-0 Thermoplastic Polyester housing. You can trust in its performance, thanks to the copper alloy contact material and a maximum amperage of 3A. With 134 positions spread across 2 rows, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing ensure seamless integration, while the right-angle mount orientation allows for flexible installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and efficiency to meet your connectivity needs effortlessly.