345-134-558-807

Heilind Number:EDA345-134-558-807
Manufacturer:EDAC
Manufacturer Number:345-134-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-558-807

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in any environment. The connector boasts two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating 134 positions for seamless connectivity. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. With a right angle mount orientation, it offers versatility in installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various applications. Elevate your electronic designs with this essential connector.