345-134-558-812

Heilind Number:EDA345-134-558-812
Manufacturer:EDAC
Manufacturer Number:345-134-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-558-812

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board to Board PCB Connector. Designed for seamless integration, this connector features a right angle mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance in various environments. With a total of 134 positions distributed across two rows, it offers ample space for intricate circuitry. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.