345-134-559-201

Heilind Number:EDA345-134-559-201
Manufacturer:EDAC
Manufacturer Number:345-134-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery with an amperage of 3A. The Copper Alloy contacts provide excellent conductivity, while the two rows of 134 positions offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Designed for versatility, this connector has a right-angle mount orientation, making it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your PCB assembly with this essential connector, perfect for a wide range of projects in the electronics industry.