345-134-559-288

Heilind Number:EDA345-134-559-288
Manufacturer:EDAC
Manufacturer Number:345-134-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-559-288

Detailed Description

Enhance your circuitry connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only ensures reliability but also adds a pop of color to your setup. With two rows and a total of 134 positions, this connector offers ample space for seamless integration. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Designed for convenience, it boasts a right-angle mount orientation, making it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments and applications. Trust in its quality and performance to elevate your connectivity solutions.