345-134-559-512

Heilind Number:EDA345-134-559-512
Manufacturer:EDAC
Manufacturer Number:345-134-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-559-512

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board PCB Connector. Designed for optimal performance, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows and a total of 134 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable and efficient signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic projects with seamless and secure board-to-board connections, thanks to this high-quality connector.