345-134-559-588

Heilind Number:EDA345-134-559-588
Manufacturer:EDAC
Manufacturer Number:345-134-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-559-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, specially designed for seamless integration. Featuring 134 positions across two rows, this connector ensures efficient power transfer with a low amperage of 3A. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance in various environments. The right-angle mount orientation offers flexibility in assembly, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your project with this essential component for seamless data transmission.