345-134-560-201

Heilind Number:EDA345-134-560-201
Manufacturer:EDAC
Manufacturer Number:345-134-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-560-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a compact .1-inch pitch and .2-inch row spacing, offering 134 positions for secure and efficient connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, and reliable Copper Alloy contacts, it ensures long-lasting performance in various applications. With a straight mount orientation, it facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal functionality even in demanding environments. Elevate your PCB assembly with this essential component, perfect for a range of electronic devices.