345-134-560-207

Heilind Number:EDA345-134-560-207
Manufacturer:EDAC
Manufacturer Number:345-134-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-560-207

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 134 positions with a pitch of .1 inches, ideal for intricate circuitry assemblies. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts offer reliable conductivity. With a straight mount orientation and a 2-row layout, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.