345-134-560-212

Heilind Number:EDA345-134-560-212
Manufacturer:EDAC
Manufacturer Number:345-134-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-560-212

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features two rows of 134 positions, allowing for seamless integration of multiple components. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connection. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.