345-134-560-288

Heilind Number:EDA345-134-560-288
Manufacturer:EDAC
Manufacturer Number:345-134-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-560-288

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 134 positions with a .1-inch pitch, perfect for high-density circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while copper alloy contacts guarantee reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operate confidently in a wide temperature range from -40 to 105 °C, making it suitable for various environments. Streamline your PCB connections with this essential component.