345-134-560-504

Heilind Number:EDA345-134-560-504
Manufacturer:EDAC
Manufacturer Number:345-134-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-560-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows, 134 positions, and a .1-inch pitch, it offers precise and efficient connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission. Perfect for straight mount orientation, it facilitates seamless integration into your PCB setup. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this essential component.