345-134-560-558

Heilind Number:EDA345-134-560-558
Manufacturer:EDAC
Manufacturer Number:345-134-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-560-558

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a compact design boasting two rows of 134 positions, it offers ample connectivity options while maintaining efficient space utilization. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Its .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Trust in its superior quality and compatibility to enhance your electronic projects.