345-134-560-588

Heilind Number:EDA345-134-560-588
Manufacturer:EDAC
Manufacturer Number:345-134-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-560-588

Detailed Description

Enhance your circuit board connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of 134 positions and a pitch of .1 inches, it offers ample space for efficient data transmission. The copper alloy contact material guarantees secure and stable connections, while the green color adds a touch of visual distinction to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging industrial applications. Upgrade your electronic assemblies with this essential connector, a must-have for any professional setup. Trust in its quality and performance to keep your systems running smoothly.