345-134-560-802

Heilind Number:EDA345-134-560-802
Manufacturer:EDAC
Manufacturer Number:345-134-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 134 positions, ensuring ample space for multiple connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robustness while maintaining safety standards. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Each contact is made of Copper Alloy, enhancing conductivity and signal integrity. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for various environments. Whether for industrial or commercial use, this straight mount connector is a reliable solution for your connectivity needs.