345-134-560-803

Heilind Number:EDA345-134-560-803
Manufacturer:EDAC
Manufacturer Number:345-134-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-560-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 134 positions spread across 2 rows, ensuring efficient signal transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both environmental sustainability and flame resistance. Each contact is made of robust copper alloy, promoting optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless compatibility and easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Trust in its straight mount orientation for secure attachment and stable performance. Elevate your connectivity solutions with this essential component.