345-134-560-807

Heilind Number:EDA345-134-560-807
Manufacturer:EDAC
Manufacturer Number:345-134-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-560-807

Detailed Description

Elevate your PCB connection setup with our high-performance Board To Board Card Edge Connector. Designed with 134 copper alloy contacts and a pitch of .1 inches, this straight-mount connector ensures seamless data transmission with an amperage of 3A. Its durable UL 94V-0 thermoplastic polyester housing guarantees reliability in a wide operating temperature range from -40 to 105°C. With two rows and a row spacing of .2 inches, it offers efficient and secure connectivity for your electronic devices. Upgrade your system with this green-colored connector and experience enhanced performance.