345-134-560-808

Heilind Number:EDA345-134-560-808
Manufacturer:EDAC
Manufacturer Number:345-134-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-560-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCBs, this connector features 134 positions in a 2-row configuration, ensuring a secure and efficient connection for all your circuitry needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Whether for industrial machinery, consumer electronics, or telecommunications equipment, this connector is a versatile solution for your connectivity requirements. Trust in its straight mount orientation for easy installation, and experience seamless data transmission with a steady amperage of 3A. Upgrade your PCB design with this essential component, ensuring optimal performance and connectivity in every project.