345-136-500-804

Heilind Number:EDA345-136-500-804
Manufacturer:EDAC
Manufacturer Number:345-136-500-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-500-804

Detailed Description

Enhance connectivity on your PCB with our high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and reliable operation in demanding environments. With two rows of 136 contact positions made of durable Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise and secure connections. Engineered for versatility, it allows straight mounting orientation, making installation easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for seamless PCB integration.