345-136-520-201

Heilind Number:EDA345-136-520-201
Manufacturer:EDAC
Manufacturer Number:345-136-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-520-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing in a striking green hue, it offers reliable performance even in demanding conditions. With a straight mount orientation and two rows of 136 positions each, it ensures seamless and secure connections on your PCB. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is an essential component for any high-quality electronic assembly. Elevate your PCB design with this indispensable connector, perfect for a wide range of applications.