345-136-520-202

Heilind Number:EDA345-136-520-202
Manufacturer:EDAC
Manufacturer Number:345-136-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-520-202

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 136 positions with a pitch of .1 inch, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments with an operating temperature range of -40 to 105°C. Its straight mount orientation and copper alloy contact material guarantee secure and stable connections. With two rows and a row spacing of .2 inch, this connector offers versatility for various applications. Upgrade your system with this essential component, perfect for professionals and enthusiasts alike.