345-136-520-207

Heilind Number:EDA345-136-520-207
Manufacturer:EDAC
Manufacturer Number:345-136-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-520-207

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features 136 positions spread across two rows, ensuring seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of Copper Alloy, providing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction to your setup. Trust in this connector for reliable and high-speed data transfer within your PCB system.