345-136-520-208

Heilind Number:EDA345-136-520-208
Manufacturer:EDAC
Manufacturer Number:345-136-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 136 positions spread across 2 rows with a pitch of .1 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Each contact is made of Copper Alloy, guaranteeing efficient power transfer with an amperage of 3A. With a straight mount orientation and row spacing of .2 inches, installation is a breeze. Operating seamlessly in a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and make seamless connections a reality in your projects.