345-136-520-212

Heilind Number:EDA345-136-520-212
Manufacturer:EDAC
Manufacturer Number:345-136-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-520-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a sleek green color and straight mount orientation, it seamlessly integrates into your setup. Boasting 136 positions and a compact pitch of .1 inch, it offers ample connectivity options while conserving space on your board. The copper alloy contact material guarantees efficient data transfer, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in our high-quality connector to streamline your PCB connections with precision and ease.