345-136-520-258

Heilind Number:EDA345-136-520-258
Manufacturer:EDAC
Manufacturer Number:345-136-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-520-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a vibrant green color, this connector boasts an amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows and a copper alloy contact material, it offers reliable and efficient signal transmission. The .1 inch pitch and .2 inch row spacing, along with 136 positions, ensure seamless integration on your board. Designed for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic projects with this essential connector.