345-136-520-288

Heilind Number:EDA345-136-520-288
Manufacturer:EDAC
Manufacturer Number:345-136-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-520-288

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-to-Board PCB Connector. Designed for efficiency and durability, this essential component features a dual-row layout with 136 positions, facilitating seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this top-quality connector for seamless integration and superior performance in your PCB assemblies.