345-136-520-502

Heilind Number:EDA345-136-520-502
Manufacturer:EDAC
Manufacturer Number:345-136-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-520-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal signal transfer. The copper alloy contacts guarantee efficient conductivity, while the straight mount orientation simplifies installation. Boasting 136 positions across 2 rows, it provides ample connectivity for your PCB assemblies. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your circuitry with this essential component.