345-136-520-558

Heilind Number:EDA345-136-520-558
Manufacturer:EDAC
Manufacturer Number:345-136-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-520-558

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features two rows of 136 positions each, ensuring reliable signal transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees robust protection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal connectivity. Crafted with copper alloy contacts, it ensures low contact resistance for efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this straight-mount connector for seamless and secure PCB connections.