345-136-520-588

Heilind Number:EDA345-136-520-588
Manufacturer:EDAC
Manufacturer Number:345-136-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-520-588

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring 136 positions across two rows, it offers efficient and reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.