345-136-520-803

Heilind Number:EDA345-136-520-803
Manufacturer:EDAC
Manufacturer Number:345-136-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-520-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable power transmission, while the 136 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for various applications. Upgrade your connectivity solutions with this high-quality component.