345-136-520-804

Heilind Number:EDA345-136-520-804
Manufacturer:EDAC
Manufacturer Number:345-136-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-520-804

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 136 positions spread across 2 rows, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures optimal performance and durability. With a straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in harsh environments. Upgrade your system with this essential component for efficient data transmission and power distribution.