345-136-520-808

Heilind Number:EDA345-136-520-808
Manufacturer:EDAC
Manufacturer Number:345-136-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a robust housing material of UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures both durability and style. Boasting two rows and 136 positions, it offers ample room for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it effortlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in the electronic realm. Elevate your connectivity game with this essential component.