345-136-520-858

Heilind Number:EDA345-136-520-858
Manufacturer:EDAC
Manufacturer Number:345-136-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-520-858

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal conductivity. With two rows and 136 positions, it offers ample versatility for your projects. The sleek green color adds a touch of style, while the straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance in diverse environments. Trust in its .1-inch pitch and .2-inch row spacing to facilitate efficient signal transmission. Upgrade your electronic designs with this essential component.