345-136-521-202

Heilind Number:EDA345-136-521-202
Manufacturer:EDAC
Manufacturer Number:345-136-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 136 positions across 2 rows, ensuring seamless integration for your electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any environment, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector offers both power and endurance. Whether for industrial machinery, telecommunications systems, or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your PCB designs with confidence and precision.