345-136-521-203

Heilind Number:EDA345-136-521-203
Manufacturer:EDAC
Manufacturer Number:345-136-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-521-203

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Board-to-Board PCB Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With 136 positions and a pitch of .1 inch, it offers seamless integration on your PCB. The straight mount orientation and compact design make it ideal for space-efficient applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this green-colored connector, perfect for various industrial and commercial electronics projects.