345-136-521-258

Heilind Number:EDA345-136-521-258
Manufacturer:EDAC
Manufacturer Number:345-136-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-521-258

Detailed Description

Enhance your circuit connections with this high-performance Board-to-Board PCB Connector. Designed for efficiency and durability, it features 136 positions arranged in two rows with a .1 inch pitch and .2 inch row spacing, ensuring precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable insulation and protection. Crafted with copper alloy contacts, it offers optimal conductivity for seamless data transmission. With a straight mount orientation, it facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your electronics projects with this essential connector.