345-136-521-278

Heilind Number:EDA345-136-521-278
Manufacturer:EDAC
Manufacturer Number:345-136-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-521-278

Detailed Description

Elevate your PCB connections with our advanced Board To Board PCB Connector. Designed for seamless integration, this connector features 136 positions with two rows for efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durable and safe performance, even in challenging environments. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless assembly. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Choose this Straight mount orientation connector for optimal performance and connectivity in your projects.