345-136-521-502

Heilind Number:EDA345-136-521-502
Manufacturer:EDAC
Manufacturer Number:345-136-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-521-502

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connectors. Featuring UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, these connectors ensure reliable signal transmission. With 136 positions spread across 2 rows and a pitch of .1 inches, they offer ample connectivity options. The straight mount orientation and compact design make them ideal for space-efficient PCB layouts. Operating seamlessly in a wide temperature range (-40 to 105°C), these connectors are suited for diverse environmental conditions. Elevate the efficiency of your projects with these green connectors, a must-have in any electronic engineer's toolkit.