345-136-521-504

Heilind Number:EDA345-136-521-504
Manufacturer:EDAC
Manufacturer Number:345-136-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-521-504

Detailed Description

Enhance your PCB connections with our innovative Board to Board Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust amperage of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures both durability and reliable conductivity. With two rows and 136 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB assembly with this essential connector.