345-136-521-508

Heilind Number:EDA345-136-521-508
Manufacturer:EDAC
Manufacturer Number:345-136-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-521-508

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 136 positions, allowing for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in demanding environments. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise positioning on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your connectivity solutions with this essential component.