345-136-521-512

Heilind Number:EDA345-136-521-512
Manufacturer:EDAC
Manufacturer Number:345-136-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 136 positions spread across 2 rows, allowing for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable performance in various environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both industrial and consumer applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your PCB connectivity needs. Elevate the functionality of your devices with this essential connector.