345-136-521-558

Heilind Number:EDA345-136-521-558
Manufacturer:EDAC
Manufacturer Number:345-136-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-521-558

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With two rows and a total of 136 positions on a .1-inch pitch, it offers ample connectivity for your PCB designs. The straight mount orientation and a row spacing of .2 inches make it easy to integrate seamlessly into your projects. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Upgrade your setup with this green-colored connector, perfect for applications in various industries.